The MC14012BCPD is a dual NAND gate IC from Motorola, featuring 14 terminals and a PDIP-14 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 300ns. The device is designed for use with a supply voltage of 3V to 18V and has a load capacitance of 50pF. It is a NAND gate logic IC with 4 inputs and is part of the 4000/14000/40000 family.
Motorola MC14012BCPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14012BCPD to view detailed technical specifications.
No datasheet is available for this part.