The MC14012BD is a dual NAND gate IC from Motorola, featuring a propagation delay of 300ns. It operates within a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a plastic SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. It is suitable for use in military-grade applications and is part of the 4000/14000/40000 family of logic ICs.
Motorola MC14012BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14012BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.