The MC14013BBCBS is a dual D flip-flop integrated circuit from Motorola. It features a 14-pin DIP package and operates over a temperature range of -55°C to 125°C. The device is designed for military applications and has a propagation delay of 450 ns. It is available in various screening levels, including 38535Q/M, 38534H, and 883B.
Motorola MC14013BBCBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 450 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola MC14013BBCBS to view detailed technical specifications.
No datasheet is available for this part.