Dual D Flip-Flop, Logic IC from the 4000/14000/40000 series. Features complementary outputs and positive edge triggering. Operates with a supply voltage range of 3V to 18V, with a nominal 5V. Offers a propagation delay of 350ns, with a maximum frequency of 7MHz at nominal supply. Packaged in a 14-pin PDIP (R-PDIP-T14) with a temperature grade of MILITARY, operating from -55°C to 125°C.
Motorola MC14013BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 1 |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 450 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2 |
| Max Frequency@Nom-Sup | 7000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC14013BCP to view detailed technical specifications.
No datasheet is available for this part.