The MC14016BDR2 is a 14-pin dual multiplexer from Motorola, designed for operation within a -55°C to 125°C temperature range. This device features a 7.5V nominal supply voltage and a 4-function architecture. The JEDEC package code for this component is R-PDSO-G14, with a width of 3.9mm and a length of 8.65mm. The MC14016BDR2 is categorized as a logic IC and is compliant with military temperature grade specifications.
Motorola MC14016BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14016BDR2 to view detailed technical specifications.
No datasheet is available for this part.