The MC14017BCPDS is a 16-bit ring counter with a supply voltage range of 5V to 18V and a maximum frequency of 2 MHz. It has a load capacitance of 50pF and a propagation delay of 1000ns. The counter operates over a temperature range of -40°C to 85°C and is available in a DIP-16 package. This industrial-grade logic IC is part of the 4000/14000/40000 family and features a positive edge trigger.
Motorola MC14017BCPDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1000 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14017BCPDS to view detailed technical specifications.
No datasheet is available for this part.