The MC14017BDR2 is a 10-bit ring counter from Motorola. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin R-PDSO-G16 package. The device is designed for use with a supply voltage between 3V and 18V, with a nominal voltage of 5V. It has a maximum frequency of 2 MHz and a propagation delay of 1000 ns. The counter can be triggered by a positive edge and counts up. It has a load capacitance of 50 pF.
Motorola MC14017BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1000 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14017BDR2 to view detailed technical specifications.
No datasheet is available for this part.