The MC14018BD is a 5-bit ring counter with a maximum frequency of 4 MHz. It operates within a supply voltage range of 3V to 18V and has a nominal supply voltage of 5V. The device is packaged in a 16-pin SOP package and has a maximum operating temperature of 125°C. It is designed for use in military-grade applications and has a propagation delay of 620 ns.
Motorola MC14018BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 620 |
| Number of Bits | 5 |
| Max I(ol) | 0.0042 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.25 |
| Max Frequency@Nom-Sup | 4000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14018BD to view detailed technical specifications.
No datasheet is available for this part.