The Motorola MC14020BDR2 is a 14-bit binary counter with a supply voltage range of 3V to 18V and a maximum frequency of 1 MHz. It has 16 terminals and operates over a temperature range of -55°C to 125°C. The counter has a load capacitance of 50pF and can be triggered by a negative edge. It is packaged in a 16-pin SOP package and is classified as a military temperature grade logic IC.
Motorola MC14020BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 3900 |
| Number of Bits | 14 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 1 |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14020BDR2 to view detailed technical specifications.
No datasheet is available for this part.