The MC14035BCP is a 4-bit parallel in parallel out shift register from Motorola, operating between 3 and 18 volts. It features a propagation delay of 600 nanoseconds and a maximum frequency of 3 MHz. The device is available in a 16-pin DIP package and has a load capacitance of 50 picofarads. It can operate over a temperature range of -55 to 125 degrees Celsius and is rated for military temperature grade. The logic IC type is parallel in parallel out.
Motorola MC14035BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | CONFIGURABLE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.2 |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14035BCP to view detailed technical specifications.
No datasheet is available for this part.