The MC14040BCL is a 12-bit binary counter from Motorola, operating within a temperature range of -55 to 125°C. It is a 16-pin device with a DIP package, suitable for use with supply voltages between 5 and 18 volts. The counter features a propagation delay of 3250 units and a maximum frequency of 4.5 MHz. It is designed for use in military-grade applications and has a load capacitance of 50 units.
Motorola MC14040BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 3250 |
| Number of Bits | 12 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14040BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.