The MC14040BCPD is a 12-bit binary counter from Motorola. It operates over a supply voltage range of 5 to 18 volts and has a maximum frequency of 1.5 MHz. The counter has 16 terminals and is packaged in a 16-pin DIP package. It can count up to 12 bits and has a propagation delay of 3250 ns. The counter is designed for military temperature grade and has a load capacitance of 50 pF.
Motorola MC14040BCPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 3250 |
| Number of Bits | 12 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 1.5 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14040BCPD to view detailed technical specifications.
No datasheet is available for this part.