The MC14049BCL is a dual inverter logic IC with 16 inputs and 6 functions. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The device is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.495mm. It is designed for use in military-grade applications.
Motorola MC14049BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 80 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14049BCL to view detailed technical specifications.
No datasheet is available for this part.