The MC14049UBAL is a dual inverter logic IC from Motorola, featuring 16 inputs and a propagation delay of 60ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5-18V. The device is packaged in a 16-pin R-GDIP-T16 and is designed for use in military-grade applications.
Motorola MC14049UBAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 60 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14049UBAL to view detailed technical specifications.
No datasheet is available for this part.