The MC14049UBD is a 16-channel inverter IC from Motorola, featuring a 5V to 18V supply voltage range and a propagation delay of 60ns. It is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. The device operates over a temperature range of -55°C to 125°C, making it suitable for military-grade applications. It has a load capacitance of 50pF and a single input channel.
Motorola MC14049UBD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 60 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14049UBD to view detailed technical specifications.
No datasheet is available for this part.