The MC14071BD is a dual OR gate IC with 14 terminals, packaged in a 3.9 x 8.65mm R-PDSO-G14 package. It operates over a temperature range of -55 to 125°C and can be supplied with a voltage between 3 and 18 volts. This logic IC has a propagation delay of 300 units and a load capacitance of 50 units. It is a member of the 4000/14000/40000 family and is designed for military temperature grade applications.
Motorola MC14071BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14071BD to view detailed technical specifications.
No datasheet is available for this part.