The MC14072BCL is a dual OR gate logic IC from Motorola, featuring a 14-pin R-GDIP-T14 package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 300ns. The device is designed for use with supply voltages between 3V and 18V, with a nominal voltage of 5V. It has a load capacitance of 50pF and supports up to 4 inputs.
Motorola MC14072BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14072BCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.