The MC14094BD is a 16-pin SOIC logic IC with a serial-in parallel-out shift register configuration. It operates within a temperature range of -55°C to 125°C and is designed for military temperature grade applications. The device has a maximum supply voltage of 18V and a minimum supply voltage of 3V, with a nominal supply voltage of 5V. It features a propagation delay of 840ns and a maximum frequency of 1.25 MHz. The IC has a load capacitance of 50pF and is available in a plastic SOIC-16 package.
Motorola MC14094BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 840 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.25 |
| Max Frequency@Nom-Sup | 1250000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14094BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.