Operational Amplifier (Op Amp) featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 50,000 and a nominal slew rate of 2 V/µs. Maximum input offset voltage is 12,000 µV, with a nominal common-mode reject ratio of 90 dB. Designed for commercial temperature grades, it operates within a supply voltage range of ±28 V to ±30 V. The component is housed in an 8-terminal ceramic dual in-line package (DIP-8) with a JEDEC package code of R-GDIP-T8.
Motorola MC1436CU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.09 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -28 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1436CU to view detailed technical specifications.
No datasheet is available for this part.