The MC144110P is a dual 6-bit digital-to-analog converter from Motorola. It features 18 terminals and operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 5V and is packaged in a 7.62mm wide, 22.73mm long DIP package. The MC144110P is a single-function device, suitable for use in a variety of data conversion applications.
Motorola MC144110P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC144110P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.