The MC144111DWR2 is a 16-bit digital-to-analog converter with a 6-bit input and a nominal supply voltage of 5V. It has 16 terminals and operates over a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 7.5mm in width and 10.3mm in length. The MC144111DWR2 is a single-function device and is classified as an other temperature grade.
Motorola MC144111DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC144111DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.