The MC14419P is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is packaged in a 16-pin DIP. The IC operates at a nominal supply voltage of 5V and is suitable for industrial applications.
Motorola MC14419P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14419P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.