The MC14433DW is a 16-bit dual-slope analog-to-digital converter with a maximum input voltage of 2V and a nominal supply voltage of 5V. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has 24 terminals and is packaged in a SOP24 format. It is designed for use in industrial applications.
Motorola MC14433DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14433DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.