The MC14442P is a 28-pin industrial-grade successive approximation analog-to-digital converter IC from Motorola. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5 volts. The device features 8-bit resolution and a JEDEC package code of R-PDIP-T28, measuring 15.24mm in width and 36.83mm in length. The MC14442P is available in a DIP package type, suitable for through-hole mounting.
Motorola MC14442P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14442P to view detailed technical specifications.
No datasheet is available for this part.