The Motorola MC14511BCL is a 16-pin dual-in-line package (DIP) logic IC with a military-grade temperature rating. It operates over a supply voltage range of 3V to 18V and has a propagation delay of 1440ns. The device is suitable for use in applications where high reliability is required, with an operating temperature range of -55°C to 125°C.
Motorola MC14511BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1440 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14511BCL to view detailed technical specifications.
No datasheet is available for this part.