The MC14511BDW is a 16-pin dual-in-line seven segment decoder/driver IC from Motorola, operating within a temperature range of -55°C to 125°C. It has a supply voltage range of 3V to 18V and a propagation delay of 1440ns. The IC is packaged in a R-PDSO-G16 package with a width of 7.5mm and a length of 10.3mm. It is designed for use in military-grade applications and has a load capacitance of 50pF.
Motorola MC14511BDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1440 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14511BDW to view detailed technical specifications.
No datasheet is available for this part.