The MC145220DT is an industrial-grade phase-locked loop IC with a 20-pin TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This PLL IC features a single function and 20 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G20, with dimensions of 4.4mm in width and 6.5mm in length.
Motorola MC145220DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145220DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.