The MC145220F is a 20-pin dual phase-locked loop IC from Motorola, designed for industrial temperature applications. It operates within a supply voltage range of 2.7 to 5.5V and features a temperature grade of industrial. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 5.275mm in width and 12.575mm in length.
Motorola MC145220F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.