The MC145428L is a 20-pin dual-in-line industrial temperature integrated circuit from Motorola. It operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. The device has 20 terminals and is available in a DIP20 package. It is designed for industrial applications and has a maximum supply current of 2 units. The IC is a single-function device with a nominal supply voltage of 5 volts.
Motorola MC145428L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145428L to view detailed technical specifications.
No datasheet is available for this part.