The MC145429P is an industrial-grade interface IC with a nominal supply voltage of 5V. It features 18 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 18-pin DIP with a width of 7.62mm and a length of 22.73mm.
Motorola MC145429P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145429P to view detailed technical specifications.
No datasheet is available for this part.