The MC145483DT is an industrial-grade integrated circuit with 20 terminals, operating over a temperature range of -40 to 85°C. It features a dual-terminal position and a nominal supply voltage of 3V. The device is packaged in a 20-pin TSSOP package, measuring 4.4mm in width and 6.5mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Motorola MC145483DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC145483DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.