The MC14551BCL is a 16-channel dual multiplexer from Motorola, operating within a temperature range of -55°C to 125°C. It has 16 terminals and 4 functions, with a supply voltage range of 3-18V. The device is packaged in a 16-pin GDIP package, measuring 7.62mm in width and 19.495mm in length. It is designed for military temperature grade applications.
Motorola MC14551BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14551BCL to view detailed technical specifications.
No datasheet is available for this part.