The MC14556BDR2 is a dual decoder/driver IC from Motorola, featuring a 16-pin SOP16 package and a military-grade temperature range of -55 to 125 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum voltage of 18V and a minimum voltage of 3V. This IC has a propagation delay of 440ns and can drive a load capacitance of 50pF. It is designed for use in logic applications and is part of the 4000/14000/40000 family.
Motorola MC14556BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 440 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14556BDR2 to view detailed technical specifications.
No datasheet is available for this part.