The MC1455BD is an industrial-grade clock generator IC with a supply voltage range of 4.5V to 16V and an operating temperature range of -40°C to 85°C. It has 8 terminals and is packaged in a 8-pin R-PDSO-G8 SOP package. The device is designed for use in industrial applications and has a temperature grade of industrial.
Motorola MC1455BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1455BD to view detailed technical specifications.
No datasheet is available for this part.