The MC1455P1 is a commercial temperature clock generator from Motorola. It features a supply voltage range of 4.5 to 16 volts and operates within a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin DIP package. It is designed for commercial temperature applications and is suitable for use in a variety of clock and timing circuits.
Motorola MC1455P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1455P1 to view detailed technical specifications.
No datasheet is available for this part.