The MC14585BALD is a dual magnitude comparator IC from Motorola with a temperature grade of MILITARY and a JEDEC package code of R-GDIP-T16. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 3-18V. The device has 16 terminals and a pin count of 16, with a propagation delay of 860 units. It is a logic IC type and has a load capacitance of 50 units.
Motorola MC14585BALD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 860 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14585BALD to view detailed technical specifications.
No datasheet is available for this part.