The MC1458CP1 is a dual operational amplifier with a maximum operating temperature of 70°C and a commercial temperature grade. It has a nominal supply voltage of 15V and a maximum supply current of 8mA. The amplifier type is operational and has a minimum voltage gain of 20,000. It is packaged in a plastic DIP-8 package and has a slew rate of 5V/μs. The common-mode reject ratio is 90 dB and the unity gain bandwidth is 1.1 MHz.
Motorola MC1458CP1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 1100 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1458CP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.