8-bit CMOS microcontroller featuring a 6805 CPU core operating at a maximum clock frequency of 5MHz. This device offers 16 I/O lines, an 8-bit external data bus, and a 13-bit address bus, with 112 bytes of RAM. It is housed in a 44-terminal PQCC package (S-PQCC-J44) with dimensions of 16.5862mm x 16.5862mm. Operating within a commercial temperature range of 0°C to 70°C, it supports supply voltages from 3V to 6V with a maximum supply current of 10mA.
Motorola MC146805E2FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 13 |
| Bit Size | 8 |
| Speed | 5 |
| ROM (words) | 0 |
| RAM (bytes) | 112 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC146805E2FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.