Motorola MC1468705G2L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | UVPROM |
| ROM (words) | 2106 |
| RAM (bytes) | 112 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1468705G2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.