The MC1694L is a 16-pin DIP ECL serial-in parallel-out shift register from Motorola. It operates over a temperature range of -30°C to 85°C and features a propagation delay of 4.1 ns. The device has a pin count of 16 and supports up to 325 MHz in terms of maximum clock frequency. It is designed for use in high-speed digital systems and is suitable for applications requiring high-speed data transfer.
Motorola MC1694L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | ECL |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| fmax-Min | 325 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1694L to view detailed technical specifications.
No datasheet is available for this part.