The MC3002L is a commercial extended temperature range NOR gate IC with a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 75 degrees Celsius. It is available in a 14-pin DIP package. The device has a propagation delay of 10ns and is a member of the MC30 family. The MC3002L is a dual NOR gate IC with two inputs and is suitable for use in a variety of logic applications.
Motorola MC3002L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | MC30 |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.