The MC33023P is an industrial-grade DC/DC controller from Motorola, featuring a 16-pin DIP package and operating temperature range of -40°C to 105°C. It supports input voltages between 10V and 30V. The device has 16 terminals and a temperature grade of industrial. It is available in a 7.62mm wide and 19.175mm long package.
Motorola MC33023P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33023P to view detailed technical specifications.
No datasheet is available for this part.