The MC33033DW is an industrial-grade motor driver IC from Motorola, featuring a 20-pin SOP package and operating within a temperature range of -40 to 85°C. It can handle supply voltages between 10 and 30V. This device is designed for use in power management applications, specifically motor drivers, and is categorized under power management ICs.
Motorola MC33033DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33033DW to view detailed technical specifications.
No datasheet is available for this part.