The MC33033DWR2 is an industrial-grade power management IC from Motorola, featuring a 20-pin SOP20 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 10-30V. This IC is designed for use in power management applications, with a pin count of 20 and a terminal position of dual. The JEDEC package code is R-PDSO-G20, with dimensions of 7.5mm in width and 12.8mm in length.
Motorola MC33033DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33033DWR2 to view detailed technical specifications.
No datasheet is available for this part.