The MC33110D is an industrial-grade, single-function special purpose amplifier from Motorola. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is supplied with a voltage between 2.1 and 7 volts and has a nominal supply voltage of 5 volts. It is packaged in a plastic SO-14 package with a width of 3.9 millimeters and a length of 8.65 millimeters.
Motorola MC33110D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.