The MC33199D is a 14-pin SO-14 packaged line transceiver from Motorola. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 5V and can withstand voltages as low as 4.5V and as high as 5.5V. It features standard input characteristics and is available in a plastic SO-14 package.
Motorola MC33199D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33199D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.