The MC33269DR2 is an 8-channel linear voltage regulator from Motorola. It has a terminal position of dual and a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length. It has a single function and a maximum output current of 0.8A. The output voltage range is between 1.25V and 19V, with a maximum dropout voltage of 1.35V.
Motorola MC33269DR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 19 |
| Output Current1-Max | 0.8 |
| Dropout Voltage1-Max | 1.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33269DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.