Industrial-grade operational amplifier featuring a voltage-feedback architecture and four distinct functions. This bipolar IC offers a nominal supply voltage of 6V, with limits from -8V to 8V, and a maximum supply current of 7mA. Key performance specifications include a minimum voltage gain of 18,000, a nominal unity gain bandwidth of 2200kHz, and a slew rate ranging from 0.5 to 0.89 V/µs. The device operates across an industrial temperature range of -40°C to 105°C and is housed in a 14-terminal PDIP package.
Motorola MC33304P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 0.89 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 18000 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33304P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.