The MC33340DR2 is an 8-terminal dual-input voltage supervisor IC from Motorola, operating within a temperature range of -25°C to 85°C. It features a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. The device is designed to handle input voltages between 3V and 18V. It is categorized under Semiconductors, Integrated Circuits (ICs), Power Management ICs, and General categories.
Motorola MC33340DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33340DR2 to view detailed technical specifications.
No datasheet is available for this part.