This 8-pin SOP power management IC from Motorola features a supply voltage range of 2.3V to 16V and operates within a temperature range of -25°C to 85°C. The device has a single function and 1 channel. It is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Motorola MC33341DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33341DR2 to view detailed technical specifications.
No datasheet is available for this part.